Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210128333E3 |
LCSC Part # | C1615643 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210128333E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 33000uF ±20% 16.5A@100Hz 9mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210128333E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 57.4356 | $ 57.44 |
200+ | $ 22.2276 | $ 4445.52 |
500+ | $ 21.4466 | $ 10723.30 |
1000+ | $ 21.0607 | $ 21060.70 |