Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210128473E3 |
LCSC Part # | C1616663 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210128473E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 47000uF ±20% 18.6A@100Hz 8mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210128473E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 75.7813 | $ 75.78 |
200+ | $ 29.3275 | $ 5865.50 |
500+ | $ 28.2965 | $ 14148.25 |
1000+ | $ 27.7871 | $ 27787.10 |