Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210136684E3 |
LCSC Part # | C1619231 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210136684E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.68F ±20% 29A@100Hz 5mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210136684E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 241.6565 | $ 241.66 |
200+ | $ 93.5189 | $ 18703.78 |
500+ | $ 90.2328 | $ 45116.40 |
1000+ | $ 88.6076 | $ 88607.60 |