Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210137154E3 |
LCSC Part # | C6294508 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210137154E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 0.15F ±20% 20.5A@100Hz 7mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210137154E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 125.4727 | $ 125.47 |
204+ | $ 50.0653 | $ 10213.32 |
504+ | $ 48.3923 | $ 24389.72 |
996+ | $ 47.5654 | $ 47375.14 |