Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210137334E3 |
LCSC Part # | C1618500 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210137334E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 0.33F ±20% 28.2A@100Hz 5mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210137334E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 186.3447 | $ 186.34 |
200+ | $ 72.1125 | $ 14422.50 |
500+ | $ 69.5781 | $ 34789.05 |
1000+ | $ 68.3264 | $ 68326.40 |