Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210148224E3 |
LCSC Part # | C1618641 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210148224E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 0.22F ±20% 36.5A@100Hz 5mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210148224E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 305.4188 | $ 305.42 |
200+ | $ 118.1928 | $ 23638.56 |
500+ | $ 114.0393 | $ 57019.65 |
1000+ | $ 111.988 | $ 111988.00 |