Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210156104E3 |
LCSC Part # | C1615802 |
Package | Bolt,D50xL110.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210156104E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.1F ±20% 14.7A@100Hz 12mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210156104E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 49.7908 | $ 49.79 |
200+ | $ 19.2687 | $ 3853.74 |
500+ | $ 18.5911 | $ 9295.55 |
1000+ | $ 18.2578 | $ 18257.80 |