Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210156154E3 |
LCSC Part # | C1615295 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210156154E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.15F ±20% 17.6A@100Hz 8mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210156154E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 62.8378 | $ 62.84 |
200+ | $ 24.3174 | $ 4863.48 |
500+ | $ 23.4639 | $ 11731.95 |
1000+ | $ 23.041 | $ 23041.00 |