Vishay Intertech MAL210157473E3
Manufacturer | |
Mfr. Part # | MAL210157473E3 |
LCSC Part # | C5759441 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Description | 40V 47000uF ±20% 14.6A@100Hz 12mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Manufacturer | Vishay Intertech | |
Package | Bolt,D50xL88.8mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8532229000 |
USHTS | 8532230020 |
TARIC | 8532220000 |
CAHTS | 8532220000 |
BRHTS | 85322200 |
INHTS | 85322200 |
MXHTS | 8532.22.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 25 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 50.7536 | $ 50.75 |
200+ | $ 20.2512 | $ 4050.24 |
500+ | $ 19.5739 | $ 9786.95 |
1,000+ | $ 19.2407 | $ 19240.70 |
Standard Packaging 25/Full
Bag |