Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210159153E3 |
LCSC Part # | C1615171 |
Package | Bolt,D50xL110.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210159153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 100V 15000uF ±20% 12.3A@100Hz 16mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210159153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 53.5044 | $ 53.50 |
200+ | $ 20.7057 | $ 4141.14 |
500+ | $ 19.9787 | $ 9989.35 |
1000+ | $ 19.6191 | $ 19619.10 |