Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210166224E3 |
LCSC Part # | C1617090 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210166224E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.22F ±20% 22.5A@100Hz 6mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210166224E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 93.2164 | $ 93.22 |
200+ | $ 36.074 | $ 7214.80 |
500+ | $ 34.8068 | $ 17403.40 |
1000+ | $ 34.1802 | $ 34180.20 |