Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210168682E3 |
LCSC Part # | C1616974 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210168682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 6800uF ±20% 7.3A@100Hz 30mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210168682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 21.5469 | $ 21.55 |
200+ | $ 8.3394 | $ 1667.88 |
500+ | $ 8.0462 | $ 4023.10 |
1000+ | $ 7.9011 | $ 7901.10 |