Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210179223E3 |
LCSC Part # | C3812994 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210179223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 100V 22000uF ±20% 14.8A@100Hz 11mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210179223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 67.2203 | $ 67.22 |
200+ | $ 26.0133 | $ 5202.66 |
500+ | $ 25.0997 | $ 12549.85 |
1000+ | $ 24.6482 | $ 24648.20 |