Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210217222E3 |
LCSC Part # | C1617493 |
Package | Bolt,D65xL105.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210217222E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 2200uF ±20% 15.15A@10kHz 55mΩ Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210217222E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 82.1574 | $ 82.16 |
200+ | $ 31.794 | $ 6358.80 |
500+ | $ 30.6765 | $ 15338.25 |
1000+ | $ 30.1255 | $ 30125.50 |