Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210217332E3 |
LCSC Part # | C1617990 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210217332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 3300uF ±20% 13.5A@100Hz 37mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210217332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 119.9369 | $ 119.94 |
200+ | $ 46.4137 | $ 9282.74 |
500+ | $ 44.7838 | $ 22391.90 |
1000+ | $ 43.9766 | $ 43976.60 |