Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210218331E3 |
LCSC Part # | C1621891 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210218331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 385V 330uF ±20% 2.7A@100Hz 386mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210218331E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 25.2435 | $ 25.24 |
200+ | $ 9.7687 | $ 1953.74 |
500+ | $ 9.426 | $ 4713.00 |
1000+ | $ 9.2562 | $ 9256.20 |