Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210218681E3 |
LCSC Part # | C3813933 |
Package | Bolt,D35xL108.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210218681E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 385V 680uF ±20% 3.9A@100Hz 196mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210218681E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 30.933 | $ 30.93 |
200+ | $ 11.9711 | $ 2394.22 |
500+ | $ 11.5499 | $ 5774.95 |
1000+ | $ 11.3423 | $ 11342.30 |