Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210223103E3 |
LCSC Part # | C1617917 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210223103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 10000uF ±20% 22A@100Hz 15mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210223103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 114.0223 | $ 114.02 |
200+ | $ 44.1263 | $ 8825.26 |
500+ | $ 42.5751 | $ 21287.55 |
1000+ | $ 41.808 | $ 41808.00 |