Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210223472E3 |
LCSC Part # | C6659296 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210223472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 4700uF ±20% 15.3A@100Hz 29mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210223472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 86.4595 | $ 86.46 |
204+ | $ 34.4991 | $ 7037.82 |
504+ | $ 33.3451 | $ 16805.93 |
996+ | $ 32.7769 | $ 32645.79 |