Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210226152E3 |
LCSC Part # | C1615237 |
Package | Bolt,D50xL110.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210226152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 1500uF ±20% 7.1A@100Hz 88mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210226152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 52.1091 | $ 52.11 |
200+ | $ 20.1655 | $ 4033.10 |
500+ | $ 19.457 | $ 9728.50 |
1000+ | $ 19.1067 | $ 19106.70 |