Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210236332E3 |
LCSC Part # | C1617292 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210236332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 3300uF ±20% 12.1A@100Hz 40mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210236332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 87.6568 | $ 87.66 |
200+ | $ 33.9224 | $ 6784.48 |
500+ | $ 32.7309 | $ 16365.45 |
1000+ | $ 32.1413 | $ 32141.30 |