Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210242223E3 |
LCSC Part # | C1618891 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210242223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 22000uF ±20% 34.1A@100Hz 8mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210242223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 167.2149 | $ 167.21 |
200+ | $ 64.71 | $ 12942.00 |
500+ | $ 62.4365 | $ 31218.25 |
1000+ | $ 61.3128 | $ 61312.80 |