Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210245332E3 |
LCSC Part # | C3813074 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210245332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 3300uF ±20% 11.4A@100Hz 48mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210245332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 75.1233 | $ 75.12 |
200+ | $ 29.0724 | $ 5814.48 |
500+ | $ 28.0512 | $ 14025.60 |
1000+ | $ 27.5451 | $ 27545.10 |