Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210246472E3 |
LCSC Part # | C6898596 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210246472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 4700uF ±20% 16.4A@100Hz 28mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210246472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 167.954 | $ 167.95 |
204+ | $ 67.0156 | $ 13671.18 |
504+ | $ 64.776 | $ 32647.10 |
996+ | $ 63.6697 | $ 63415.02 |