Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210252222E3 |
LCSC Part # | C3812791 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210252222E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 2200uF ±20% 8A@100Hz 67mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210252222E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 31.7966 | $ 31.80 |
200+ | $ 12.3059 | $ 2461.18 |
500+ | $ 11.8726 | $ 5936.30 |
1000+ | $ 11.659 | $ 11659.00 |