Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210253103E3 |
LCSC Part # | C6223794 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210253103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 10000uF ±20% 19.3A@100Hz 17mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210253103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 142.5944 | $ 142.59 |
204+ | $ 56.8969 | $ 11606.97 |
504+ | $ 54.9953 | $ 27717.63 |
996+ | $ 54.0557 | $ 53839.48 |