Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210253332E3 |
LCSC Part # | C6085575 |
Package | Bolt,D50xL110.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210253332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 3300uF ±20% 9.8A@100Hz 42mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210253332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 62.6792 | $ 62.68 |
200+ | $ 25.0105 | $ 5002.10 |
500+ | $ 24.174 | $ 12087.00 |
1000+ | $ 23.7613 | $ 23761.30 |