Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210255103E3 |
LCSC Part # | C1619667 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210255103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 10000uF ±20% 23.2A@100Hz 15mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210255103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 201.8056 | $ 201.81 |
200+ | $ 78.0965 | $ 15619.30 |
500+ | $ 75.3522 | $ 37676.10 |
1000+ | $ 73.9955 | $ 73995.50 |