Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210256331E3 |
LCSC Part # | C1614171 |
Package | Bolt,D35xL69.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210256331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 330uF ±20% 2.5A@100Hz 383mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210256331E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 25.4735 | $ 25.47 |
200+ | $ 9.8582 | $ 1971.64 |
500+ | $ 9.5125 | $ 4756.25 |
1000+ | $ 9.3411 | $ 9341.10 |