Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210257562E3 |
LCSC Part # | C1618158 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210257562E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 5600uF ±20% 17.3A@100Hz 23mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210257562E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 190.4889 | $ 190.49 |
200+ | $ 73.7177 | $ 14743.54 |
500+ | $ 71.1262 | $ 35563.10 |
1000+ | $ 69.8467 | $ 69846.70 |