Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210258152E3 |
LCSC Part # | C6986651 |
Package | Bolt,D50xL110.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210258152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 385V 1500uF ±20% 7.1A@100Hz 90mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210258152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 64.9569 | $ 64.96 |
200+ | $ 25.9184 | $ 5183.68 |
500+ | $ 25.0517 | $ 12525.85 |
1000+ | $ 24.6247 | $ 24624.70 |