Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210258222E3 |
LCSC Part # | C3815235 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210258222E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 385V 2200uF ±20% 10A@100Hz 61mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210258222E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 59.9689 | $ 59.97 |
200+ | $ 23.2073 | $ 4641.46 |
500+ | $ 22.3922 | $ 11196.10 |
1000+ | $ 21.9891 | $ 21989.10 |