Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210265472E3 |
LCSC Part # | C1618670 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210265472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 4700uF ±20% 15.4A@100Hz 34mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210265472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 106.7696 | $ 106.77 |
200+ | $ 41.3187 | $ 8263.74 |
500+ | $ 39.8663 | $ 19933.15 |
1000+ | $ 39.1486 | $ 39148.60 |