Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210266332E3 |
LCSC Part # | C1617226 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210266332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 3300uF ±20% 13.4A@100Hz 40mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210266332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 97.5551 | $ 97.56 |
200+ | $ 37.7533 | $ 7550.66 |
500+ | $ 36.4259 | $ 18212.95 |
1000+ | $ 35.7715 | $ 35771.50 |