Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210266681E3 |
LCSC Part # | C1614604 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210266681E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 680uF ±20% 4.5A@100Hz 199mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210266681E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 34.9689 | $ 34.97 |
200+ | $ 13.5332 | $ 2706.64 |
500+ | $ 13.0578 | $ 6528.90 |
1000+ | $ 12.8232 | $ 12823.20 |