Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210267331E3 |
LCSC Part # | C1613960 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210267331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 330uF ±20% 2.7A@100Hz 339mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210267331E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 27.0586 | $ 27.06 |
200+ | $ 10.4709 | $ 2094.18 |
500+ | $ 10.1036 | $ 5051.80 |
1000+ | $ 9.9215 | $ 9921.50 |