Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210272103E3 |
LCSC Part # | C1617022 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210272103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 10000uF ±20% 19.9A@100Hz 18mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210272103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 85.9404 | $ 85.94 |
200+ | $ 33.2587 | $ 6651.74 |
500+ | $ 32.0888 | $ 16044.40 |
1000+ | $ 31.5115 | $ 31511.50 |