Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210272223E3 |
LCSC Part # | C1618090 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210272223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 22000uF ±20% 29.5A@100Hz 9mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210272223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 159.8834 | $ 159.88 |
200+ | $ 61.8731 | $ 12374.62 |
500+ | $ 59.6984 | $ 29849.20 |
1000+ | $ 58.6241 | $ 58624.10 |