Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210273472E3 |
LCSC Part # | C3814107 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210273472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 4700uF ±20% 13.8A@100Hz 29mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210273472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 59.1235 | $ 59.12 |
200+ | $ 22.88 | $ 4576.00 |
500+ | $ 22.0755 | $ 11037.75 |
1000+ | $ 21.6785 | $ 21678.50 |