Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210275103E3 |
LCSC Part # | C1618909 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210275103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 10000uF ±20% 23.2A@100Hz 15mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210275103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 204.9944 | $ 204.99 |
200+ | $ 79.3313 | $ 15866.26 |
500+ | $ 76.5423 | $ 38271.15 |
1000+ | $ 75.1655 | $ 75165.50 |