Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210276332E3 |
LCSC Part # | C3812505 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210276332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 3300uF ±20% 12.1A@100Hz 40mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210276332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 85.1549 | $ 85.15 |
200+ | $ 32.9541 | $ 6590.82 |
500+ | $ 31.7966 | $ 15898.30 |
1000+ | $ 31.2239 | $ 31223.90 |