Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210276472E3 |
LCSC Part # | C6898604 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210276472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 4700uF ±20% 15A@100Hz 31mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210276472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 158.2956 | $ 158.30 |
204+ | $ 63.1618 | $ 12885.01 |
504+ | $ 61.0507 | $ 30769.55 |
996+ | $ 60.0079 | $ 59767.87 |