Images are for reference only
EDA Models
Vishay Intertech MAL210282333E3
Manufacturer | |
Mfr. Part # | MAL210282333E3 |
LCSC Part # | C1633183 |
Customer # | |
Description | 200V 33000uF ±20% 41.7A@100Hz 6mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Datasheet | Vishay Intertech MAL210282333E3 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Manufacturer | Vishay Intertech | |
Package | Bolt,D90xL223.4mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8532229000 |
USHTS | 8532230020 |
TARIC | 8532220000 |
CAHTS | 8532220000 |
BRHTS | 85322200 |
INHTS | 85322200 |
MXHTS | 8532.22.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Vishay Intertech MAL210282333E3 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 8 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 230.8182 | $ 230.82 |
200+ | $ 89.3237 | $ 17864.74 |
500+ | $ 86.1843 | $ 43092.15 |
1,000+ | $ 84.6331 | $ 84633.10 |