Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210282682E3 |
LCSC Part # | C6986652 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210282682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 6800uF ±20% 16.9A@100Hz 25mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210282682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 88.388 | $ 88.39 |
204+ | $ 35.2673 | $ 7194.53 |
504+ | $ 34.0896 | $ 17181.16 |
996+ | $ 33.507 | $ 33372.97 |