Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210283103E3 |
LCSC Part # | C1619618 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210283103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 10000uF ±20% 22A@100Hz 15mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210283103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 116.4301 | $ 116.43 |
200+ | $ 45.057 | $ 9011.40 |
500+ | $ 43.4734 | $ 21736.70 |
1000+ | $ 42.6909 | $ 42690.90 |