Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210287103E3 |
LCSC Part # | C3814038 |
Package | Bolt,D90xL223.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210287103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 10000uF ±20% 26.5A@100Hz 17mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210287103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 320.1638 | $ 320.16 |
200+ | $ 123.8999 | $ 24779.98 |
500+ | $ 119.5454 | $ 59772.70 |
1000+ | $ 117.3939 | $ 117393.90 |