Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210287682E3 |
LCSC Part # | C1619327 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210287682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 6800uF ±20% 21.3A@100Hz 24mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210287682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 232.8896 | $ 232.89 |
200+ | $ 90.1263 | $ 18025.26 |
500+ | $ 86.9591 | $ 43479.55 |
1000+ | $ 85.3941 | $ 85394.10 |