Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210412152E3 |
LCSC Part # | C1619270 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210412152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 1500uF ±20% 4.1A@100Hz 102mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210412152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 26.6126 | $ 26.61 |
200+ | $ 10.2996 | $ 2059.92 |
500+ | $ 9.9369 | $ 4968.45 |
1000+ | $ 9.7579 | $ 9757.90 |