Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210415102E3 |
LCSC Part # | C3814925 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210415102E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 1000uF ±20% 4.7A@100Hz 132mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210415102E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 38.0192 | $ 38.02 |
200+ | $ 14.7135 | $ 2942.70 |
500+ | $ 14.1968 | $ 7098.40 |
1000+ | $ 13.9408 | $ 13940.80 |