Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210415681E3 |
LCSC Part # | C1614885 |
Package | Bolt,D35xL108.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210415681E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 680uF ±20% 3.2A@100Hz 197mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210415681E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $27.4788 | $ 27.48 |
200+ | $10.6347 | $ 2126.94 |
500+ | $10.2602 | $ 5130.10 |
1000+ | $10.0767 | $ 10076.70 |